Part Details for AS5C4008CW-45/XT by Micross Components
Overview of AS5C4008CW-45/XT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS5C4008CW-45/XT
AS5C4008CW-45/XT CAD Models
AS5C4008CW-45/XT Part Data Attributes
|
AS5C4008CW-45/XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS5C4008CW-45/XT
Micross Components
Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.64 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.493 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AS5C4008CW-45/XT
This table gives cross-reference parts and alternative options found for AS5C4008CW-45/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS5C4008CW-45/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9561311HYC | Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Mercury Systems Inc | AS5C4008CW-45/XT vs 5962-9561311HYC |
WMS512K8-45CC | Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | AS5C4008CW-45/XT vs WMS512K8-45CC |
5962-9561311HYX | Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 | Cobham Power Products | AS5C4008CW-45/XT vs 5962-9561311HYX |
5962-9561306HYC | Cache SRAM, 512KX8, 45ns, CMOS, CDIP32, DIP, CERAMIC-32 | White Microelectronics | AS5C4008CW-45/XT vs 5962-9561306HYC |
WMS512K8-45CI | Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | AS5C4008CW-45/XT vs WMS512K8-45CI |
WMS512K8-45CQA | Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | AS5C4008CW-45/XT vs WMS512K8-45CQA |
5962-9560001MXA | Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, CERAMIC, DIP-32 | Electronic Designs Inc | AS5C4008CW-45/XT vs 5962-9560001MXA |
AS5C4008CW-45E/IT | Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | AS5C4008CW-45/XT vs AS5C4008CW-45E/IT |
AS5C4008CW-45E/883C | Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | AS5C4008CW-45/XT vs AS5C4008CW-45E/883C |
AS5C4008CW-45/883C | Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | AS5C4008CW-45/XT vs AS5C4008CW-45/883C |