Memory
P4C164-20PC
Description: Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of P4C164-20PC by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-120PC-G Rochester Electronics AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM
AD9522-0/PCBZ Analog Devices 12/24 Channel Clock Gen 2,0GH

Price & Stock for P4C164-20PC by Pyramid Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, DIP 21
Buy Now
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, DIP 11
  • 1 $9.7500
  • 4 $7.1500
  • 11 $6.5000
$6.5000 / $9.7500 Buy Now
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, DIP 5
  • 1 $7.3149
  • 2 $6.0958
  • 5 $5.3643
$5.3643 / $7.3149 Buy Now

CAD Models for P4C164-20PC by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164-20PC by Pyramid Semiconductor Corporation

P4C164-20PC
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.8615 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C164-20PC
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for P4C164-20PC

This table gives cross-reference parts and alternative options found for P4C164-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C164L-20CILF Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-20PC vs P4C164L-20CILF
FT6264-20DM Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd P4C164-20PC vs FT6264-20DM
P4C164-20DILF Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-20PC vs P4C164-20DILF
FT6264-20CMBLF Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd P4C164-20PC vs FT6264-20CMBLF
P4C164-20CM Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-20PC vs P4C164-20CM
5962-3829417MZX Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc P4C164-20PC vs 5962-3829417MZX
FT6264-20PI Standard SRAM, Force Technologies Ltd P4C164-20PC vs FT6264-20PI
P4C164L-20DCLF Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-20PC vs P4C164L-20DCLF
FT6164L-20DM Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Force Technologies Ltd P4C164-20PC vs FT6164L-20DM
5962-3829416MZC Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components P4C164-20PC vs 5962-3829416MZC
Part Number Description Manufacturer Compare
MT5C6405EC-20L/883C Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components P4C164-20PC vs MT5C6405EC-20L/883C
FT61981L-20DM Standard SRAM, 16KX4, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd P4C164-20PC vs FT61981L-20DM
P4C164-20CMLF Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164-20PC vs P4C164-20CMLF
FT6264L-20LSMBLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Force Technologies Ltd P4C164-20PC vs FT6264L-20LSMBLF
5962-3829458MYX Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components P4C164-20PC vs 5962-3829458MYX
FT6264-20CMB Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd P4C164-20PC vs FT6264-20CMB
P4C164-20L32CLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation P4C164-20PC vs P4C164-20L32CLF
5962-3829458MMA SRAM, 8KX8, 20ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164-20PC vs 5962-3829458MMA
P4C164-20FMBLF Standard SRAM, 8KX8, 20ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164-20PC vs P4C164-20FMBLF
P4C164-20LSMLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation P4C164-20PC vs P4C164-20LSMLF

Related Parts for P4C164-20PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164-20PC by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164-20PC by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C164-20PC would you like to use for your alert(s)?
  • Please alert me when P4C164-20PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164-20PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164-20PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164-20PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164-20PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164-20PC by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: