Memory
P4C164L-20CILF
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28

Overview of P4C164L-20CILF by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for P4C164L-20CILF by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164L-20CILF by Pyramid Semiconductor Corporation

P4C164L-20CILF
Pyramid Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
LG-MAX
JESD-30 Code
R-CDIP-T28
Length
37.719 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.715 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. P4C164L-20CILF
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28
    VS

Alternate Parts for P4C164L-20CILF

This table gives cross-reference parts and alternative options found for P4C164L-20CILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-20CILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C164-20P6M Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-20CILF vs P4C164-20P6M
P4C164L-20PM Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-20CILF vs P4C164L-20PM
P4C164-20CWMB Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164L-20CILF vs P4C164-20CWMB
FT6164L-20DMLF Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERDIP-28 Force Technologies Ltd P4C164L-20CILF vs FT6164L-20DMLF
5962-3829417MXX Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc P4C164L-20CILF vs 5962-3829417MXX
P4C164-20PC Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-20CILF vs P4C164-20PC
P4C164-20PMLF Standard SRAM, 8KX8, 20ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-20CILF vs P4C164-20PMLF
CY7C186A-20DMB Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor P4C164L-20CILF vs CY7C186A-20DMB
5962-8969104ZX Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, Pyramid Semiconductor Corporation P4C164L-20CILF vs 5962-8969104ZX
FT6264-20DMLF Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd P4C164L-20CILF vs FT6264-20DMLF
Part Number Description Manufacturer Compare
P4C164-20CWM Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164L-20CILF vs P4C164-20CWM
FT61982-20LM Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, 0.350 X 0.550 INCH, LCC-28 Force Technologies Ltd P4C164L-20CILF vs FT61982-20LM
P4C164-20LMBLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation P4C164L-20CILF vs P4C164-20LMBLF
5962-3829417MYX Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, Temic Semiconductors P4C164L-20CILF vs 5962-3829417MYX
5962-8969104ZX Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, Pyramid Semiconductor Corporation P4C164L-20CILF vs 5962-8969104ZX
5962-3829416MUX Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc P4C164L-20CILF vs 5962-3829416MUX
5962-3829416MXA SRAM, 8KX8, 20ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-20CILF vs 5962-3829416MXA
5962-8969104XA Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERDIP-28 Pyramid Semiconductor Corporation P4C164L-20CILF vs 5962-8969104XA
5962-3829417MYX Standard SRAM, 8KX8, 19ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc P4C164L-20CILF vs 5962-3829417MYX
P4C164L-20FMLF Standard SRAM, 8KX8, 20ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 Pyramid Semiconductor Corporation P4C164L-20CILF vs P4C164L-20FMLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164L-20CILF by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164L-20CILF by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C164L-20CILF would you like to use for your alert(s)?
  • Please alert me when P4C164L-20CILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164L-20CILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164L-20CILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164L-20CILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164L-20CILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164L-20CILF by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: