Part Details for P4C163-25CMB by Pyramid Semiconductor Corporation
Overview of P4C163-25CMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C163-25CMB
P4C163-25CMB CAD Models
P4C163-25CMB Part Data Attributes:
|
P4C163-25CMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C163-25CMB
Pyramid Semiconductor Corporation
Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.449 mm | |
Memory Density | 73728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C163-25CMB
This table gives cross-reference parts and alternative options found for P4C163-25CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C163-25CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT616325CM | Standard SRAM | Force Technologies Ltd | P4C163-25CMB vs FT616325CM |
P4C163-25DMB | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, CERDIP-28 | Pyramid Semiconductor Corporation | P4C163-25CMB vs P4C163-25DMB |
P4C163-25DM | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, CERDIP-28 | Pyramid Semiconductor Corporation | P4C163-25CMB vs P4C163-25DM |
P4C163-25CMLF | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C163-25CMB vs P4C163-25CMLF |
P4C163-25CM | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | P4C163-25CMB vs P4C163-25CM |
FT6163-25PC | Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Force Technologies Ltd | P4C163-25CMB vs FT6163-25PC |
FT6163-25CMB | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | P4C163-25CMB vs FT6163-25CMB |
P4C163-25PCLF | Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | P4C163-25CMB vs P4C163-25PCLF |
P4C163-25PC | Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | P4C163-25CMB vs P4C163-25PC |
FT616325CMLF | Standard SRAM | Force Technologies Ltd | P4C163-25CMB vs FT616325CMLF |