Part Details for P4C149-25LMB by Pyramid Semiconductor Corporation
Overview of P4C149-25LMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P4C149-25LMB
P4C149-25LMB CAD Models
P4C149-25LMB Part Data Attributes
|
P4C149-25LMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C149-25LMB
Pyramid Semiconductor Corporation
Standard SRAM, 1KX4, 25ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | 0.290 X 0.430 INCH, CERAMIC, LCC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N18 | |
JESD-609 Code | e0 | |
Length | 10.8839 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.4295 mm |
Alternate Parts for P4C149-25LMB
This table gives cross-reference parts and alternative options found for P4C149-25LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C149-25LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C149-55LMB | Standard SRAM, 1KX4, 35ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | P4C149-25LMB vs P4C149-55LMB |
P4C149-35LM | Standard SRAM, 1KX4, 35ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | P4C149-25LMB vs P4C149-35LM |
HM4-6514-B | 1KX4 STANDARD SRAM, 320ns, CQCC18, CERAMIC, LCC-18 | Intersil Corporation | P4C149-25LMB vs HM4-6514-B |
P4C148-25LSC | Standard SRAM, 1KX4, 25ns, CMOS, CQCC18, 0.295 X 0.335 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | P4C149-25LMB vs P4C148-25LSC |
P4C148-55LMB | Standard SRAM, 1KX4, 35ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | P4C149-25LMB vs P4C148-55LMB |
AM2148-55/BUC | Standard SRAM, 1KX4, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | P4C149-25LMB vs AM2148-55/BUC |
P4C148-45LSMB | Standard SRAM, 1KX4, 35ns, CMOS, CQCC18, 0.295 X 0.335 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | P4C149-25LMB vs P4C148-45LSMB |
AM2148-45LM | Standard SRAM | Rochester Electronics LLC | P4C149-25LMB vs AM2148-45LM |
P4C148-15LM | Standard SRAM, 1KX4, 15ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | P4C149-25LMB vs P4C148-15LM |
HM4-6514S-8 | Standard SRAM, 1KX4, 120ns, CMOS, CQCC18 | Harris Semiconductor | P4C149-25LMB vs HM4-6514S-8 |