Part Details for AM2148-55/BUC by AMD
Overview of AM2148-55/BUC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3448EMS8E#TRPBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc | |
LTC3405AES6-1.375#TRMPBF | Analog Devices | 1.375V, 1.5MHz, 300mA Sync Buc | |
LTC3448EDD#TRPBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc |
Part Details for AM2148-55/BUC
AM2148-55/BUC CAD Models
AM2148-55/BUC Part Data Attributes
|
AM2148-55/BUC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2148-55/BUC
AMD
Standard SRAM, 1KX4, 55ns, NMOS, CQCC18, CERAMIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC18,.3X.35 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC18,.3X.35 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.4295 mm |
Alternate Parts for AM2148-55/BUC
This table gives cross-reference parts and alternative options found for AM2148-55/BUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2148-55/BUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2149-55LEB | Standard SRAM, 1KX4, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM2148-55/BUC vs AM2149-55LEB |
HM4-6514-B | 1KX4 STANDARD SRAM, 320ns, CQCC18, CERAMIC, LCC-18 | Intersil Corporation | AM2148-55/BUC vs HM4-6514-B |
AM2149-45LE | Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM2148-55/BUC vs AM2149-45LE |
P4C149-20LM | Standard SRAM, 1KX4, 20ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | AM2148-55/BUC vs P4C149-20LM |
P4C149-15LM | Standard SRAM, 1KX4, 15ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | AM2148-55/BUC vs P4C149-15LM |
AM2148-55LCB | Standard SRAM, 1KX4, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM2148-55/BUC vs AM2148-55LCB |
P4C148-25LSMB | Standard SRAM, 1KX4, 25ns, CMOS, CQCC18, 0.295 X 0.335 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | AM2148-55/BUC vs P4C148-25LSMB |
P4C149-15LMB | Standard SRAM, 1KX4, 15ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | AM2148-55/BUC vs P4C149-15LMB |
P4C149-55LMB | Standard SRAM, 1KX4, 35ns, CMOS, CQCC18, 0.290 X 0.430 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | AM2148-55/BUC vs P4C149-55LMB |
P4C148-12LSC | Standard SRAM, 1KX4, 25ns, CMOS, CQCC18, 0.295 X 0.335 INCH, CERAMIC, LCC-18 | Pyramid Semiconductor Corporation | AM2148-55/BUC vs P4C148-12LSC |