Part Details for P4C1256-55L32M by Pyramid Semiconductor Corporation
Overview of P4C1256-55L32M by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1256-55L32M
P4C1256-55L32M CAD Models
P4C1256-55L32M Part Data Attributes
|
P4C1256-55L32M
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1256-55L32M
Pyramid Semiconductor Corporation
Standard SRAM, 32KX8, 55ns, CMOS, 0.450 X 0.550 INCH, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | 0.450 X 0.550 INCH, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for P4C1256-55L32M
This table gives cross-reference parts and alternative options found for P4C1256-55L32M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1256-55L32M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855208YA | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, QCC-32 | Pyramid Semiconductor Corporation | P4C1256-55L32M vs 5962-8855208YA |
5962-8855208YX | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, QCC-32 | Pyramid Semiconductor Corporation | P4C1256-55L32M vs 5962-8855208YX |
MSM832W-55 | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | P4C1256-55L32M vs MSM832W-55 |
5962-8866203YX | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Motorola Semiconductor Products | P4C1256-55L32M vs 5962-8866203YX |
QP7C198-55LMB | SRAM | Teledyne e2v | P4C1256-55L32M vs QP7C198-55LMB |
MSM832WLI-55 | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | P4C1256-55L32M vs MSM832WLI-55 |
MSM832WPM-55 | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | P4C1256-55L32M vs MSM832WPM-55 |
EDI8833LP55LB | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, | Electronic Designs Inc | P4C1256-55L32M vs EDI8833LP55LB |
IDT71256S55L | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | P4C1256-55L32M vs IDT71256S55L |
5962-8866203YX | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | P4C1256-55L32M vs 5962-8866203YX |