Part Details for IDT71256S55L by Integrated Device Technology Inc
Overview of IDT71256S55L by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71256S55L
IDT71256S55L CAD Models
IDT71256S55L Part Data Attributes
|
IDT71256S55L
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71256S55L
Integrated Device Technology Inc
Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT71256S55L
This table gives cross-reference parts and alternative options found for IDT71256S55L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256S55L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8855208YA | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, QCC-32 | Pyramid Semiconductor Corporation | IDT71256S55L vs 5962-8855208YA |
5962-8855208YX | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, QCC-32 | Pyramid Semiconductor Corporation | IDT71256S55L vs 5962-8855208YX |
MSM832W-55 | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | IDT71256S55L vs MSM832W-55 |
5962-8866203YX | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Motorola Semiconductor Products | IDT71256S55L vs 5962-8866203YX |
QP7C198-55LMB | SRAM | Teledyne e2v | IDT71256S55L vs QP7C198-55LMB |
MSM832WLI-55 | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | IDT71256S55L vs MSM832WLI-55 |
MSM832WPM-55 | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | IDT71256S55L vs MSM832WPM-55 |
EDI8833LP55LB | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, | Electronic Designs Inc | IDT71256S55L vs EDI8833LP55LB |
5962-8866203YX | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | IDT71256S55L vs 5962-8866203YX |
5962-8855208YX | Standard SRAM, 32KX8, 55ns, CMOS, CQCC32, CERAMIC, QCC-32 | Teledyne e2v | IDT71256S55L vs 5962-8855208YX |