Part Details for P4C1256-20FSMB by Pyramid Semiconductor Corporation
Overview of P4C1256-20FSMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1256-20FSMB
P4C1256-20FSMB CAD Models
P4C1256-20FSMB Part Data Attributes
|
P4C1256-20FSMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1256-20FSMB
Pyramid Semiconductor Corporation
Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Length | 18.796 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.302 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for P4C1256-20FSMB
This table gives cross-reference parts and alternative options found for P4C1256-20FSMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1256-20FSMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199-20KMB | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERPACK-28 | Cypress Semiconductor | P4C1256-20FSMB vs CY7C199-20KMB |
P4C1256-20FMB | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | Pyramid Semiconductor Corporation | P4C1256-20FSMB vs P4C1256-20FMB |
5962-8866207MX | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | P4C1256-20FSMB vs 5962-8866207MX |
MT5C2568F-20L/XT | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | P4C1256-20FSMB vs MT5C2568F-20L/XT |
MSM832G-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | P4C1256-20FSMB vs MSM832G-020 |
MSM832GPM-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | P4C1256-20FSMB vs MSM832GPM-020 |
MT5C2568F-20L/IT | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | P4C1256-20FSMB vs MT5C2568F-20L/IT |
L7C199MMB20 | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | P4C1256-20FSMB vs L7C199MMB20 |
MSM832GLMB-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | P4C1256-20FSMB vs MSM832GLMB-020 |
5962-8866207TA | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | P4C1256-20FSMB vs 5962-8866207TA |