Part Details for P4C1256-20FMB by Pyramid Semiconductor Corporation
Overview of P4C1256-20FMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C1256-20FMB
P4C1256-20FMB CAD Models
P4C1256-20FMB Part Data Attributes:
|
P4C1256-20FMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C1256-20FMB
Pyramid Semiconductor Corporation
Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Length | 18.542 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.286 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.017 mm |
Alternate Parts for P4C1256-20FMB
This table gives cross-reference parts and alternative options found for P4C1256-20FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C1256-20FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832GMB-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | P4C1256-20FMB vs MSM832GMB-020 |
5962-8866207MA | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | Cypress Semiconductor | P4C1256-20FMB vs 5962-8866207MA |
5962-8866207TX | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | P4C1256-20FMB vs 5962-8866207TX |
MT5C2568F-20L/883C | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | P4C1256-20FMB vs MT5C2568F-20L/883C |
L7C199MM20 | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | P4C1256-20FMB vs L7C199MM20 |
5962-8866207MX | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | Cypress Semiconductor | P4C1256-20FMB vs 5962-8866207MX |
5962-8866207TA | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | P4C1256-20FMB vs 5962-8866207TA |
MSM832GM-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | P4C1256-20FMB vs MSM832GM-020 |
L7C199MMB20L | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | P4C1256-20FMB vs L7C199MMB20L |
5962-8866207MX | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | P4C1256-20FMB vs 5962-8866207MX |