Part Details for L7C199MMB20L by LOGIC Devices Inc
Overview of L7C199MMB20L by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for L7C199MMB20L
L7C199MMB20L CAD Models
L7C199MMB20L Part Data Attributes:
|
L7C199MMB20L
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C199MMB20L
LOGIC Devices Inc
Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Length | 18.542 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Standby Current-Max | 0.000075 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.017 mm |
Alternate Parts for L7C199MMB20L
This table gives cross-reference parts and alternative options found for L7C199MMB20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C199MMB20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832GMB-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | L7C199MMB20L vs MSM832GMB-020 |
5962-8866207MA | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | Cypress Semiconductor | L7C199MMB20L vs 5962-8866207MA |
5962-8866207TX | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | L7C199MMB20L vs 5962-8866207TX |
MT5C2568F-20L/883C | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | L7C199MMB20L vs MT5C2568F-20L/883C |
L7C199MM20 | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | L7C199MMB20L vs L7C199MM20 |
5962-8866207MX | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | Cypress Semiconductor | L7C199MMB20L vs 5962-8866207MX |
5962-8866207TA | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | L7C199MMB20L vs 5962-8866207TA |
MSM832GM-020 | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28 | Mosaic Semiconductor Inc | L7C199MMB20L vs MSM832GM-020 |
5962-8866207MX | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | L7C199MMB20L vs 5962-8866207MX |
MT5C2568F-20L/XT | Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | L7C199MMB20L vs MT5C2568F-20L/XT |