Transistors
P2N2222A
Description: 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN

Overview of P2N2222A by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for P2N2222A by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P2N2222A by onsemi

P2N2222A
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
75
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
285 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. P2N2222A
    onsemi
    600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN
    VS

Alternate Parts for P2N2222A

This table gives cross-reference parts and alternative options found for P2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P2N2222A(TAPE-REEL) Small Signal Bipolar Transistor, 1-Element, Silicon, TO-92 Continental Device India Ltd P2N2222A vs P2N2222A(TAPE-REEL)
KSP2222ATF NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/TAPE REEL Fairchild Semiconductor Corporation P2N2222A vs KSP2222ATF
P2N2222A5 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon Motorola Semiconductor Products P2N2222A vs P2N2222A5
P2N2222A{TAPE-REEL} Small Signal Bipolar Transistor, 1-Element, Silicon, TO-92 Continental Device India Ltd P2N2222A vs P2N2222A{TAPE-REEL}
KSP2222AIUTA Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation P2N2222A vs KSP2222AIUTA
P2N2222A(AMMOPAK) Small Signal Bipolar Transistor, 1-Element, Silicon, TO-92 Continental Device India Ltd P2N2222A vs P2N2222A(AMMOPAK)
P2N2222ARL1G NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi P2N2222A vs P2N2222ARL1G
P2N2222ARLRE 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi P2N2222A vs P2N2222ARLRE
KSP2222ABU NPN Epitaxial Silicon Transistor, 10000-BLKBG onsemi P2N2222A vs KSP2222ABU
KSP2222A 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN Rochester Electronics LLC P2N2222A vs KSP2222A
Part Number Description Manufacturer Compare
KSP2222A Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation P2N2222A vs KSP2222A
P2N2222AZL1 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi P2N2222A vs P2N2222AZL1
MMBT2222AWT3 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN onsemi P2N2222A vs MMBT2222AWT3
P2N2222A5 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC P2N2222A vs P2N2222A5
MMST4401-7 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated P2N2222A vs MMST4401-7
MMST4401 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN Diodes Incorporated P2N2222A vs MMST4401
P2N2222ARLRE 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN onsemi P2N2222A vs P2N2222ARLRE
CMST2222A Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SUPERMINI-3 Central Semiconductor Corp P2N2222A vs CMST2222A
KSP2222AJ05Z Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN Fairchild Semiconductor Corporation P2N2222A vs KSP2222AJ05Z
P2N2222A{TAPE-REEL} Small Signal Bipolar Transistor, 1-Element, Silicon, TO-92 Continental Device India Ltd P2N2222A vs P2N2222A{TAPE-REEL}

Related Parts for P2N2222A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2N2222A by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2N2222A by onsemi

Select Manufacturer
Which Manufacturer of P2N2222A would you like to use for your alert(s)?
  • Please alert me when P2N2222A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2N2222A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2N2222A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2N2222A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2N2222A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2N2222A by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: