Part Details for P2N2222A(TAPE-REEL) by Continental Device India Ltd
Overview of P2N2222A(TAPE-REEL) by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for P2N2222A(TAPE-REEL)
P2N2222A(TAPE-REEL) CAD Models
P2N2222A(TAPE-REEL) Part Data Attributes
|
P2N2222A(TAPE-REEL)
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
P2N2222A(TAPE-REEL)
Continental Device India Ltd
Small Signal Bipolar Transistor, 1-Element, Silicon, TO-92
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for P2N2222A(TAPE-REEL)
This table gives cross-reference parts and alternative options found for P2N2222A(TAPE-REEL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2N2222A(TAPE-REEL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP2222AJ05Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | P2N2222A(TAPE-REEL) vs KSP2222AJ05Z |
KSP2222ATF | NPN Epitaxial Silicon Transistor, 2000-REEL | onsemi | P2N2222A(TAPE-REEL) vs KSP2222ATF |
P2N2222AG | NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | P2N2222A(TAPE-REEL) vs P2N2222AG |
KSP2222ATA | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | P2N2222A(TAPE-REEL) vs KSP2222ATA |
KSP2222 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Samsung Semiconductor | P2N2222A(TAPE-REEL) vs KSP2222 |
KSP2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | P2N2222A(TAPE-REEL) vs KSP2222A |
P2N2222ARLRA | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | P2N2222A(TAPE-REEL) vs P2N2222ARLRA |
KSP2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | P2N2222A(TAPE-REEL) vs KSP2222A |
P2N2222A{AMMOPAK} | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-92 | Continental Device India Ltd | P2N2222A(TAPE-REEL) vs P2N2222A{AMMOPAK} |
P2N2222A5 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | P2N2222A(TAPE-REEL) vs P2N2222A5 |