Part Details for P2912A by Intel Corporation
Overview of P2912A by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2912A
P2912A CAD Models
P2912A Part Data Attributes
|
P2912A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P2912A
Intel Corporation
Telecom Circuit, 1-Func, MOS, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | T-1(DS1) | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.295 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P2912A
This table gives cross-reference parts and alternative options found for P2912A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2912A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8912BC | Telecom Circuit, 1-Func, CMOS, CQCC20, CERAMIC, LCC-20 | California Micro Devices | P2912A vs G8912BC |
G8912BCI | Telecom Circuit, 1-Func, CMOS, CQCC20, CERAMIC, LCC-20 | California Micro Devices | P2912A vs G8912BCI |
G8912BPI | Telecom Circuit, 1-Func, CMOS, PDIP16, PLASTIC, DIP-16 | California Micro Devices | P2912A vs G8912BPI |