Datasheets
P2560BF-08SR by:

Clock Generator, 32MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8

Part Details for P2560BF-08SR by Alliance Semiconductor Corporation

Overview of P2560BF-08SR by Alliance Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P2560BF-08SR

P2560BF-08SR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P2560BF-08SR Part Data Attributes:

P2560BF-08SR Alliance Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
P2560BF-08SR Alliance Semiconductor Corporation Clock Generator, 32MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e3/e6
Length 4.92 mm
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 32 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 32 MHz
Qualification Status Not Qualified
Seated Height-Max 1.8 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN/TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.95 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for P2560BF-08SR

This table gives cross-reference parts and alternative options found for P2560BF-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2560BF-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P2560BF-08SR 32MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 onsemi P2560BF-08SR vs P2560BF-08SR
Part Number Description Manufacturer Compare
P2560BF-08SR 32MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 onsemi P2560BF-08SR vs P2560BF-08SR

P2560BF-08SR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2560BF-08SR by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2560BF-08SR by Alliance Semiconductor Corporation

  • Please alert me when P2560BF-08SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P2560BF-08SR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2560BF-08SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P2560BF-08SR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2560BF-08SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2560BF-08SR by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: