Part Details for P2040AF-08-TT by onsemi
Overview of P2040AF-08-TT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2040AF-08-TT
P2040AF-08-TT CAD Models
P2040AF-08-TT Part Data Attributes
|
P2040AF-08-TT
onsemi
Buy Now
Datasheet
|
Compare Parts:
P2040AF-08-TT
onsemi
2040 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2040 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 100 MHz |
Alternate Parts for P2040AF-08-TT
This table gives cross-reference parts and alternative options found for P2040AF-08-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2040AF-08-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2040A-08-TR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 | Alliance Semiconductor Corporation | P2040AF-08-TT vs P2040A-08-TR |
I2040AG-08-TR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Alliance Semiconductor Corporation | P2040AF-08-TT vs I2040AG-08-TR |
I2040AG-08-TT | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Alliance Semiconductor Corporation | P2040AF-08-TT vs I2040AG-08-TT |
I2040AG-08-TT | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | P2040AF-08-TT vs I2040AG-08-TT |
P2040AG-08-TT | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Alliance Semiconductor Corporation | P2040AF-08-TT vs P2040AG-08-TT |
I2040AF-08-TR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Alliance Semiconductor Corporation | P2040AF-08-TT vs I2040AF-08-TR |
P2040AG-08-TT | 2040 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, GREEN, TSSOP-8 | onsemi | P2040AF-08-TT vs P2040AG-08-TT |
I2040AG-08-TR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | P2040AF-08-TT vs I2040AG-08-TR |
I2040AF-08-TR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | P2040AF-08-TT vs I2040AF-08-TR |
I2040A-08-TR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 | Alliance Semiconductor Corporation | P2040AF-08-TT vs I2040A-08-TR |