Part Details for P2040CF-08SR by Alliance Semiconductor Corporation
Overview of P2040CF-08SR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1408SRUZ-EP | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG1408SRUZ-EP-RL7 | Analog Devices | +/-15V 8:1 Mux with Ron max = | |
ADG5208SRUZ-EP-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Part Details for P2040CF-08SR
P2040CF-08SR CAD Models
P2040CF-08SR Part Data Attributes
|
P2040CF-08SR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P2040CF-08SR
Alliance Semiconductor Corporation
PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 2040 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |
Alternate Parts for P2040CF-08SR
This table gives cross-reference parts and alternative options found for P2040CF-08SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2040CF-08SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X2040CG-08ST | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Alliance Semiconductor Corporation | P2040CF-08SR vs X2040CG-08ST |
X2040CF-08SR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Alliance Semiconductor Corporation | P2040CF-08SR vs X2040CF-08SR |
X2040CF-08ST | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | P2040CF-08SR vs X2040CF-08ST |
P2040CF-08SR | 2040 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | onsemi | P2040CF-08SR vs P2040CF-08SR |
P2040CG-08ST | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Alliance Semiconductor Corporation | P2040CF-08SR vs P2040CG-08ST |
X2040CG-08SR | 2040 SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, GREEN, SOIC-8 | onsemi | P2040CF-08SR vs X2040CG-08SR |
I2040C-08SR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Pulsecore Semiconductor | P2040CF-08SR vs I2040C-08SR |
X2040CG-08SR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Alliance Semiconductor Corporation | P2040CF-08SR vs X2040CG-08SR |
P2040C-08SR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Alliance Semiconductor Corporation | P2040CF-08SR vs P2040C-08SR |
P2040CG-08SR | PLL Based Clock Driver, 2040 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Alliance Semiconductor Corporation | P2040CF-08SR vs P2040CG-08SR |