Part Details for P12U274M5TR by Cornell Dubilier Electronics Inc
Overview of P12U274M5TR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P12U274M5TR
P12U274M5TR CAD Models
P12U274M5TR Part Data Attributes
|
P12U274M5TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
P12U274M5TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, 0.27uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
Length | 4.32 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Temperature Characteristics Code | Z5U |
Alternate Parts for P12U274M5TR
This table gives cross-reference parts and alternative options found for P12U274M5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P12U274M5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A18Z274M1HTR52 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 0.27uF | IBS Electronics Inc | P12U274M5TR vs A18Z274M1HTR52 |
A18Z274M1HF7-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, Z5U, 0.27uF | IBS Electronics Inc | P12U274M5TR vs A18Z274M1HF7-4 |
A18Z274M1HF7-9 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, Z5U, 0.27uF | IBS Electronics Inc | P12U274M5TR vs A18Z274M1HF7-9 |
A18Z274M1HF5-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, Z5U, 0.27uF | IBS Electronics Inc | P12U274M5TR vs A18Z274M1HF5-4 |
A18Z274M1HTB26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, Z5U, 0.27uF | IBS Electronics Inc | P12U274M5TR vs A18Z274M1HTB26 |
A18Z274M1HTB52 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, Z5U, 0.27uF | IBS Electronics Inc | P12U274M5TR vs A18Z274M1HTB52 |