A18Z274M1HTB52
IBS Electronics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, Z5U, 0.27uF

Overview of A18Z274M1HTB52 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

CAD Models for A18Z274M1HTB52 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A18Z274M1HTB52 by IBS Electronics Inc

A18Z274M1HTB52
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
3.05 mm
Dielectric Material
CERAMIC
Length
4.32 mm
Manufacturer Series
A18
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
A18
Temperature Characteristics Code
Z5U
Want to compare parts?
  1. A18Z274M1HTB52
    IBS Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, Z5U, 0.27uF
    VS

Alternate Parts for A18Z274M1HTB52

This table gives cross-reference parts and alternative options found for A18Z274M1HTB52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A18Z274M1HTB52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A18Z274M1HTR52 Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, 0.27uF IBS Electronics Inc A18Z274M1HTB52 vs A18Z274M1HTR52
A18Z274M1HF7-4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, Z5U, 0.27uF IBS Electronics Inc A18Z274M1HTB52 vs A18Z274M1HF7-4
A18Z274M1HF7-9 Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, Z5U, 0.27uF IBS Electronics Inc A18Z274M1HTB52 vs A18Z274M1HF7-9
A18Z274M1HF5-4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, Z5U, 0.27uF IBS Electronics Inc A18Z274M1HTB52 vs A18Z274M1HF5-4
A18Z274M1HTB26 Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0002% +Tol, 0.0002% -Tol, Z5U, 0.27uF IBS Electronics Inc A18Z274M1HTB52 vs A18Z274M1HTB26
P12U274M5TR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, 0.27uF, Cornell Dubilier Electronics Inc A18Z274M1HTB52 vs P12U274M5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A18Z274M1HTB52 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A18Z274M1HTB52 by IBS Electronics Inc

  • Please alert me when A18Z274M1HTB52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A18Z274M1HTB52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A18Z274M1HTB52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A18Z274M1HTB52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A18Z274M1HTB52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A18Z274M1HTB52 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: