P1206E5561BN
Description: RESISTOR, THIN FILM, 0.33 W, 0.1 %, 25 ppm, 5560 ohm, SURFACE MOUNT, 1206, CHIP, GREEN

Overview of P1206E5561BN by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Renewable Energy Entertainment and Gaming

CAD Models for P1206E5561BN by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1206E5561BN by Vishay Sfernice

P1206E5561BN
Vishay Sfernice
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, STANDARD: MIL-PRF-55342G
Construction
Chip
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.06 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342G
Resistance
5560 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. P1206E5561BN
    Vishay Sfernice
    RESISTOR, THIN FILM, 0.33 W, 0.1 %, 25 ppm, 5560 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
    VS

Alternate Parts for P1206E5561BN

This table gives cross-reference parts and alternative options found for P1206E5561BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206E5561BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMF12065K560.05%25PPM/KKP20 Fixed Resistor, Thin Film, 0.25W, 5560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic P1206E5561BN vs AMF12065K560.05%25PPM/KKP20
AMF12065K560.05%25PPM/KKP10 Fixed Resistor, Thin Film, 0.25W, 5560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic P1206E5561BN vs AMF12065K560.05%25PPM/KKP10
AMF12065K560.1%25PPM/KNP5 Fixed Resistor, Thin Film, 0.25W, 5560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic P1206E5561BN vs AMF12065K560.1%25PPM/KNP5
AMF12065K560.05%25PPM/KNP20 Fixed Resistor, Thin Film, 0.25W, 5560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic P1206E5561BN vs AMF12065K560.05%25PPM/KNP20
AMF12065K560.1%25PPM/KKS Fixed Resistor, Thin Film, 0.25W, 5560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic P1206E5561BN vs AMF12065K560.1%25PPM/KKS
AMF12065K560.1%25PPM/KNS Fixed Resistor, Thin Film, 0.25W, 5560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic P1206E5561BN vs AMF12065K560.1%25PPM/KNS
P1206E5561BBT RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 5560 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film P1206E5561BN vs P1206E5561BBT
P1206E5561BNT RES,SMT,THIN FILM,5.56K OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE Vishay Sfernice P1206E5561BN vs P1206E5561BNT
AMF12065K560.1%25PPM/KNP10 Fixed Resistor, Thin Film, 0.25W, 5560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic P1206E5561BN vs AMF12065K560.1%25PPM/KNP10
AMF12065K560.05%25PPM/KNS Fixed Resistor, Thin Film, 0.25W, 5560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic P1206E5561BN vs AMF12065K560.05%25PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1206E5561BN by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1206E5561BN by Vishay Sfernice

Select Manufacturer
Which Manufacturer of P1206E5561BN would you like to use for your alert(s)?
  • Please alert me when P1206E5561BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1206E5561BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1206E5561BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1206E5561BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1206E5561BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1206E5561BN by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: