Part Details for P1171.223NL by Pulse Electronics Corporation
Overview of P1171.223NL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-223NLC | Coilcraft Inc | General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
10127721-223NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Natural Color,Tray Packing. |
Part Details for P1171.223NL
P1171.223NL CAD Models
P1171.223NL Part Data Attributes
|
P1171.223NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1171.223NL
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 45 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P1171.223NL
This table gives cross-reference parts and alternative options found for P1171.223NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1171.223NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1171.223T | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, | Pulse Electronics Corporation | P1171.223NL vs P1171.223T |
P1171.223NLT | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Pulse Electronics Corporation | P1171.223NL vs P1171.223NLT |