Part Details for P1171.223NLT by Pulse Electronics Corporation
Overview of P1171.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P1171.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0759
|
Newark | Smt Pwr Inductor Sdri12X5. Npb/T&r |Pulse P1171.223NLT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8340 / $0.9960 | Buy Now |
DISTI #
553-P1171.223NLTCT-ND
|
DigiKey | FIXED IND 22UH 3A 45 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1149 In Stock |
|
$0.7750 / $1.9700 | Buy Now |
DISTI #
P1171.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 3.2 A, Shielded, 3 A, 12.24mm x 12.24mm x 6mm - Tape and Reel (Alt: P1171.223NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $0.9439 | Buy Now |
DISTI #
673-P1171.223NLT
|
Mouser Electronics | Power Inductors - SMD SHD DRUM CORE IND RoHS: Compliant | 2505 |
|
$0.9300 / $1.9700 | Buy Now |
DISTI #
P41:2556_16339867
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH/16.5uH 20% 100KHz 3A 0.045Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2114 | Europe - 1000 |
|
$0.6913 / $0.7363 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8680 | Buy Now |
|
Onlinecomponents.com | P1170/P1171 SMT Shielded Drum Core Inductor series, up to 13A RoHS: Compliant | 0 |
|
$0.8170 / $1.0170 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ | ||
DISTI #
000000000002153692
|
Sager | Power Inductors - SMD SHD DRUM CORE IND Min Qty: 2000 | 0 |
|
$0.8566 | Buy Now |
DISTI #
P1171.223NLT
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 3.2 A, Shielded, 3 A, 12.24mm x 12.24mm x 6mm - Tape and Reel (Alt: P1171.223NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P1171.223NLT
P1171.223NLT CAD Models
P1171.223NLT Part Data Attributes
|
P1171.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1171.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
DC Resistance | 45 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |