Part Details for P10R1R0A500GB by Capax Technologies Inc
Overview of P10R1R0A500GB by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P10R1R0A500GB
P10R1R0A500GB CAD Models
P10R1R0A500GB Part Data Attributes
|
P10R1R0A500GB
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
P10R1R0A500GB
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Bulk Packaging On Request | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
JESD-609 Code | e4 | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | R | |
Temperature Coefficient | -2200+/-500ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.254 mm |
Alternate Parts for P10R1R0A500GB
This table gives cross-reference parts and alternative options found for P10R1R0A500GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P10R1R0A500GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500U10R1R0JT4 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101, | Johanson Technology Inc | P10R1R0A500GB vs 500U10R1R0JT4 |
P10R1R0A500GA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 | Capax Technologies Inc | P10R1R0A500GB vs P10R1R0A500GA |
P10R1R0J500GB | Ceramic Capacitor, Ceramic, 50V, -2200ppm/Cel TC, 0.000001uF, 0101 | Capax Technologies Inc | P10R1R0A500GB vs P10R1R0J500GB |
P10R1R0J500GA | Ceramic Capacitor, Ceramic, 50V, -2200ppm/Cel TC, 0.000001uF, 0101 | Capax Technologies Inc | P10R1R0A500GB vs P10R1R0J500GA |
P10R1R0J500GD | Ceramic Capacitor, Ceramic, 50V, -2200ppm/Cel TC, 0.000001uF, 0101 | Capax Technologies Inc | P10R1R0A500GB vs P10R1R0J500GD |
P10R1R0A500GD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 | Capax Technologies Inc | P10R1R0A500GB vs P10R1R0A500GD |
P10R1R0A500GC | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 | Capax Technologies Inc | P10R1R0A500GB vs P10R1R0A500GC |
P10R1R0A500G | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 | Capax Technologies Inc | P10R1R0A500GB vs P10R1R0A500G |
P10R1R0J500GC | Ceramic Capacitor, Ceramic, 50V, -2200ppm/Cel TC, 0.000001uF, 0101 | Capax Technologies Inc | P10R1R0A500GB vs P10R1R0J500GC |