500U10R1R0JT4
Johanson Technology Inc
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101,

Overview of 500U10R1R0JT4 by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 500U10R1R0JT4 by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500U10R1R0JT4 by Johanson Technology Inc

500U10R1R0JT4
Johanson Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0101
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.1 mm
Length
0.25 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tube
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0101
Surface Mount
YES
Temperature Characteristics Code
R
Temperature Coefficient
-2200+/-500ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - Titanium/Tungsten (Ti/W)
Terminal Shape
ONE SURFACE
Width
0.25 mm
Want to compare parts?
  1. 500U10R1R0JT4
    Johanson Technology Inc
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101,
    VS

Alternate Parts for 500U10R1R0JT4

This table gives cross-reference parts and alternative options found for 500U10R1R0JT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500U10R1R0JT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P10R1R0J500GD Ceramic Capacitor, Ceramic, 50V, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc 500U10R1R0JT4 vs P10R1R0J500GD
P10R1R0J500GC Ceramic Capacitor, Ceramic, 50V, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc 500U10R1R0JT4 vs P10R1R0J500GC
P10R1R0A500GD Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc 500U10R1R0JT4 vs P10R1R0A500GD
P10R1R0A500G Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc 500U10R1R0JT4 vs P10R1R0A500G
P10R1R0A500GA Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc 500U10R1R0JT4 vs P10R1R0A500GA
P10R1R0A500GB Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc 500U10R1R0JT4 vs P10R1R0A500GB
P10R1R0A500GC Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc 500U10R1R0JT4 vs P10R1R0A500GC
P10R1R0J500GA Ceramic Capacitor, Ceramic, 50V, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc 500U10R1R0JT4 vs P10R1R0J500GA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500U10R1R0JT4 by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500U10R1R0JT4 by Johanson Technology Inc

  • Please alert me when 500U10R1R0JT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500U10R1R0JT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500U10R1R0JT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500U10R1R0JT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500U10R1R0JT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500U10R1R0JT4 by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: