There are no models available for this part yet.
Overview of P0805Y2432BNT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0805Y2432BNT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43P1558
|
Newark | P 0805 Y 2432 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0805Y2432BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1600 | Buy Now | |
DISTI #
P0805Y2432BNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 24.3K Ohm 0.1% 0.2 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0805Y2432BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.8550 / $5.0831 | Buy Now |
CAD Models for P0805Y2432BNT by Vishay Intertechnologies
Part Data Attributes for P0805Y2432BNT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.91 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
24300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for P0805Y2432BNT
This table gives cross-reference parts and alternative options found for P0805Y2432BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y2432BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP080524K30.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2432BNT vs CMP080524K30.05%10PPM/KKP10 |
CMP080524K30.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2432BNT vs CMP080524K30.1%10PPM/KKS |
P0805Y2432BBTB | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2432BNT vs P0805Y2432BBTB |
P0805Y2432BGPA | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2432BNT vs P0805Y2432BGPA |
P0805Y2432BBT100 | Fixed Resistor, | Vishay Intertechnologies | P0805Y2432BNT vs P0805Y2432BBT100 |
P0805Y2432BBT | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2432BNT vs P0805Y2432BBT |
CMP080524K30.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2432BNT vs CMP080524K30.1%10PPM/KNP5 |
CMP080524K30.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2432BNT vs CMP080524K30.05%10PPM/KNS |
CMP080524K30.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2432BNT vs CMP080524K30.05%10PPM/KNP5 |
CMP080524K30.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2432BNT vs CMP080524K30.1%10PPM/KKP10 |