Part Details for P0805Y2432BBTB by Vishay Intertechnologies
Overview of P0805Y2432BBTB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0805Y2432BBTB
P0805Y2432BBTB CAD Models
P0805Y2432BBTB Part Data Attributes
|
P0805Y2432BBTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Y2432BBTB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805Y2432BBTB
This table gives cross-reference parts and alternative options found for P0805Y2432BBTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y2432BBTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Y2432BGPA | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2432BBTB vs P0805Y2432BGPA |
CMP080524K30.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2432BBTB vs CMP080524K30.1%10PPM/KKP20 |
CMP080524K30.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2432BBTB vs CMP080524K30.1%10PPM/KKS |
CMP080524K30.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2432BBTB vs CMP080524K30.05%10PPM/KNP20 |
P0805Y2432BBPD | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805Y2432BBTB vs P0805Y2432BBPD |
CMP080524K30.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2432BBTB vs CMP080524K30.05%10PPM/KKP10 |
P0805Y2432BNT | RES,SMT,THIN FILM,24.3K OHMS,150WV,.1% +/-TOL,-10,10PPM TC,0805 CASE | Vishay Sfernice | P0805Y2432BBTB vs P0805Y2432BNT |
P0805Y2432BBT | RES,SMT,THIN FILM,24.3K OHMS,150WV,.1% +/-TOL,-10,10PPM TC,0805 CASE | Vishay Sfernice | P0805Y2432BBTB vs P0805Y2432BBT |
CMP080524K30.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0805Y2432BBTB vs CMP080524K30.1%10PPM/KKP10 |
P0705Y2432BNE2 | Fixed Resistor, Thin Film, 0.2W, 24300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Vishay Intertechnologies | P0805Y2432BBTB vs P0705Y2432BNE2 |