Part Details for P0640SCRP by Teccor
Overview of P0640SCRP by Teccor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0640SCRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 2105 |
|
$0.3412 / $1.3125 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | Sidac, 77v V(bo) Max, 800ma I(s), Do-214aa / Smb | 1684 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | Sidac, 77v V(bo) Max, 800ma I(s), Do-214aa / Smb | 1520 |
|
$0.6370 / $1.8200 | Buy Now |
|
Quest Components | Sidac, 77v V(bo) Max, 800ma I(s), Do-214aa / Smb | 1267 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | Sidac, 77v V(bo) Max, 800ma I(s), Do-214aa / Smb | 900 |
|
$0.3750 / $0.9000 | Buy Now |
Part Details for P0640SCRP
P0640SCRP CAD Models
P0640SCRP Part Data Attributes
|
P0640SCRP
Teccor
Buy Now
Datasheet
|
Compare Parts:
P0640SCRP
Teccor
Silicon Surge Protector, 77V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 58 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P0640SCRP
This table gives cross-reference parts and alternative options found for P0640SCRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0640SCRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP0640SC-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | P0640SCRP vs PP0640SC-LF |
P0640SC | Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0640SCRP vs P0640SC |
P0640SC | Silicon Surge Protector, | BrightKing Inc | P0640SCRP vs P0640SC |
P0640SCRP | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P0640SCRP vs P0640SCRP |
P0640SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P0640SCRP vs P0640SC |
P0640SCLRP | Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | P0640SCRP vs P0640SCLRP |
P0640SCL | Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0640SCRP vs P0640SCL |