Datasheets
CR0640SC by:

Silicon Surge Protector, 77V V(BO) Max, 500A, DO-214AA, DO-214, 2 PIN

Part Details for CR0640SC by Crydom Inc

Overview of CR0640SC by Crydom Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for CR0640SC

CR0640SC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0640SC Part Data Attributes:

CR0640SC Crydom Inc
Buy Now Datasheet
Compare Parts:
CR0640SC Crydom Inc Silicon Surge Protector, 77V V(BO) Max, 500A, DO-214AA, DO-214, 2 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer CRYDOM INC
Part Package Code DO-214
Package Description SMALL OUTLINE, R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Breakover Voltage-Max 77 V
Configuration SINGLE
DC Off-state Voltage-Max 58 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-Repetitive Pk On-state Cur 500 A
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR

Alternate Parts for CR0640SC

This table gives cross-reference parts and alternative options found for CR0640SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0640SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NP0640SCT3G 77V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN onsemi CR0640SC vs NP0640SCT3G
KU10L07 Silicon Surge Protector, 100A Shindengen Electronic Manufacturing Co Ltd CR0640SC vs KU10L07
P0640SC Silicon Surge Protector, Pulse Electronics Corporation CR0640SC vs P0640SC
P0640SC Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN Ohmite Mfg Co CR0640SC vs P0640SC
TB0640H-7 Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN Diodes Incorporated CR0640SC vs TB0640H-7
P0640SCLRP Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc CR0640SC vs P0640SCLRP
P0640SCRP Silicon Surge Protector, 77V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc CR0640SC vs P0640SCRP
P0640SCL Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc CR0640SC vs P0640SCL
P0640SCRP Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN Ohmite Mfg Co CR0640SC vs P0640SCRP

CR0640SC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0640SC by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0640SC by Crydom Inc

  • Please alert me when CR0640SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR0640SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0640SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR0640SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0640SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0640SC by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: