Part Details for P0603Y5902WGWA by Vishay Intertechnologies
Overview of P0603Y5902WGWA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y5902WGWA
P0603Y5902WGWA CAD Models
P0603Y5902WGWA Part Data Attributes
|
P0603Y5902WGWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y5902WGWA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y5902WGWA
This table gives cross-reference parts and alternative options found for P0603Y5902WGWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y5902WGWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BBK5902 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y5902WGWA vs RBP06BBK5902 |
P0603Y5902BGE4 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | P0603Y5902WGWA vs P0603Y5902BGE4 |
CMP060359K0.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y5902WGWA vs CMP060359K0.05%10PPM/KNP20 |
BLU0603-5902-AB10Q | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y5902WGWA vs BLU0603-5902-AB10Q |
BLU0603ER-5902-BB10Q | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y5902WGWA vs BLU0603ER-5902-BB10Q |
P0603Y5902BNWA | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y5902WGWA vs P0603Y5902BNWA |
WF06W5902AALQ | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y5902WGWA vs WF06W5902AALQ |
CMP060359K0.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y5902WGWA vs CMP060359K0.1%10PPM/KNP5 |
CMP060359K0.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y5902WGWA vs CMP060359K0.05%10PPM/KKP10 |
P0603Y5902BNT | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y5902WGWA vs P0603Y5902BNT |