Part Details for P0603Y5902BNT by Vishay Intertechnologies
Overview of P0603Y5902BNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y5902BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1591
|
Newark | P 0603 Y 5902 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y5902BNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1600 | Buy Now |
DISTI #
P0603Y5902BNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 59K Ohm 0.1% 0.125 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0603Y5902BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0034 / $6.1826 | Buy Now |
Part Details for P0603Y5902BNT
P0603Y5902BNT CAD Models
P0603Y5902BNT Part Data Attributes
|
P0603Y5902BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y5902BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y5902BNT
This table gives cross-reference parts and alternative options found for P0603Y5902BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y5902BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BBK5902 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y5902BNT vs RBP06BBK5902 |
P0603Y5902BGE4 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | P0603Y5902BNT vs P0603Y5902BGE4 |
P0603Y5902WGWA | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y5902BNT vs P0603Y5902WGWA |
CMP060359K0.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y5902BNT vs CMP060359K0.05%10PPM/KNP20 |
BLU0603-5902-AB10Q | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y5902BNT vs BLU0603-5902-AB10Q |
BLU0603ER-5902-BB10Q | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y5902BNT vs BLU0603ER-5902-BB10Q |
P0603Y5902BNWA | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y5902BNT vs P0603Y5902BNWA |
WF06W5902AALQ | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y5902BNT vs WF06W5902AALQ |
CMP060359K0.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y5902BNT vs CMP060359K0.1%10PPM/KNP5 |
CMP060359K0.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y5902BNT vs CMP060359K0.05%10PPM/KKP10 |