Part Details for P0603Y1600DG by Vishay Sfernice
Overview of P0603Y1600DG by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y1600DG
P0603Y1600DG CAD Models
P0603Y1600DG Part Data Attributes
|
P0603Y1600DG
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603Y1600DG
Vishay Sfernice
RESISTOR, THIN FILM, 0.125 W, 0.5 %, 10 ppm, 160 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1600DG
This table gives cross-reference parts and alternative options found for P0603Y1600DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1600DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603160R0.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1600DG vs AMF0603160R0.5%10PPM/KNP5 |
P0603Y1600DNPB | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y1600DG vs P0603Y1600DNPB |
RBP06DTK1600 | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y1600DG vs RBP06DTK1600 |
RBS06DTK1600 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y1600DG vs RBS06DTK1600 |
CMP0603160R0.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1600DG vs CMP0603160R0.5%10PPM/KNP5 |
P0603Y1600DBWA | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y1600DG vs P0603Y1600DBWA |
AMF0603160R0.5%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1600DG vs AMF0603160R0.5%10PPM/KKP10 |
CMP0603160R0.5%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1600DG vs CMP0603160R0.5%10PPM/KNP20 |
RN73R1JTTP1600D10 | Fixed Resistor, Metal Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Y1600DG vs RN73R1JTTP1600D10 |
CMP0603160R0.5%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1600DG vs CMP0603160R0.5%10PPM/KKP10 |