Part Details for RBS06DTK1600 by TA-I Technology Co Ltd
Overview of RBS06DTK1600 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS06DTK1600
RBS06DTK1600 CAD Models
RBS06DTK1600 Part Data Attributes
|
RBS06DTK1600
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS06DTK1600
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS06 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS06(BCD TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBS06DTK1600
This table gives cross-reference parts and alternative options found for RBS06DTK1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06DTK1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603160R0.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06DTK1600 vs AMF0603160R0.5%10PPM/KNP5 |
P0603Y1600DNPB | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBS06DTK1600 vs P0603Y1600DNPB |
RBP06DTK1600 | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBS06DTK1600 vs RBP06DTK1600 |
CMP0603160R0.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06DTK1600 vs CMP0603160R0.5%10PPM/KNP5 |
P0603Y1600DBWA | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBS06DTK1600 vs P0603Y1600DBWA |
AMF0603160R0.5%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06DTK1600 vs AMF0603160R0.5%10PPM/KKP10 |
CMP0603160R0.5%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06DTK1600 vs CMP0603160R0.5%10PPM/KNP20 |
RN73R1JTTP1600D10 | Fixed Resistor, Metal Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBS06DTK1600 vs RN73R1JTTP1600D10 |
CMP0603160R0.5%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06DTK1600 vs CMP0603160R0.5%10PPM/KKP10 |
CMP0603160R0.5%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06DTK1600 vs CMP0603160R0.5%10PPM/KKS |