Part Details for P0603Y1111BNTA by Vishay Intertechnologies
Overview of P0603Y1111BNTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603Y1111BNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2097
|
Newark | P 0603 Y 1111 B N Tr100 E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y1111BNTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1600 | Buy Now |
DISTI #
P0603Y1111BNTA
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 1.11K Ohm 0.1% 0.125 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0603Y1111BNTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.8105 / $4.8667 | Buy Now |
DISTI #
P0603Y1111BNTA
|
Avnet Abacus | (Alt: P0603Y1111BNTA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P0603Y1111BNTA
P0603Y1111BNTA CAD Models
P0603Y1111BNTA Part Data Attributes
|
P0603Y1111BNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y1111BNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1110ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y1111BNTA
This table gives cross-reference parts and alternative options found for P0603Y1111BNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y1111BNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1111-BB10 | Fixed Resistor, Thin Film, 0.1W, 1110ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1111BNTA vs BLU0603P-1111-BB10 |
BLU0603P-1111-BT10 | Fixed Resistor, Thin Film, 0.1W, 1110ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1111BNTA vs BLU0603P-1111-BT10 |
P0603Y1111BBT100 | Fixed Resistor, | Vishay Intertechnologies | P0603Y1111BNTA vs P0603Y1111BBT100 |
AMF06031K110.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1110ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1111BNTA vs AMF06031K110.05%10PPM/KNP10 |
CAR06031.11KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 1110ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | P0603Y1111BNTA vs CAR06031.11KOHMS0.1%10PPMHP |
BLU0603ER-1111-AT10Q | Fixed Resistor, Thin Film, 0.1W, 1110ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1111BNTA vs BLU0603ER-1111-AT10Q |
BLU0603P-1111-AB10 | Fixed Resistor, Thin Film, 0.1W, 1110ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1111BNTA vs BLU0603P-1111-AB10 |
CMP06031K110.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 1110ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y1111BNTA vs CMP06031K110.1%10PPM/KNS |
P0603Y1111BNT | Fixed Resistor, Thin Film, 0.125W, 1110ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603Y1111BNTA vs P0603Y1111BNT |
BLU0603-1111-AT10W | Fixed Resistor, Thin Film, 0.1W, 1110ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y1111BNTA vs BLU0603-1111-AT10W |