Part Details for CMP06031K110.1%10PPM/KNS by Microtech GmbH Electronic
Overview of CMP06031K110.1%10PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP06031K110.1%10PPM/KNS
CMP06031K110.1%10PPM/KNS CAD Models
CMP06031K110.1%10PPM/KNS Part Data Attributes
|
CMP06031K110.1%10PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP06031K110.1%10PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 1110ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CMP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CMP06031K110.1%10PPM/KNS
This table gives cross-reference parts and alternative options found for CMP06031K110.1%10PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP06031K110.1%10PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP06031K110.1%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1110ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | CMP06031K110.1%10PPM/KNS vs CMP06031K110.1%10PPM/KKP10 |
CMP06031K110.1%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1110ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | CMP06031K110.1%10PPM/KNS vs CMP06031K110.1%10PPM/KNP10 |
RT0603BRB071K11 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1110ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603 | CMP06031K110.1%10PPM/KNS vs RT0603BRB071K11 |
P0603Y1111WBPB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1110ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | CMP06031K110.1%10PPM/KNS vs P0603Y1111WBPB |
RN731JTTD1111A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1110ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMP06031K110.1%10PPM/KNS vs RN731JTTD1111A10 |
P0603Y1111BGPE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1110ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | CMP06031K110.1%10PPM/KNS vs P0603Y1111BGPE |
BLU0603ER-1111-AB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1110ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | CMP06031K110.1%10PPM/KNS vs BLU0603ER-1111-AB10Q |
P0603Y1111BBT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,1.11K OHMS,75WV,.1% +/-TOL,-10,10PPM TC,0603 CASE | CMP06031K110.1%10PPM/KNS vs P0603Y1111BBT |
AMF06031K110.05%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1110ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | CMP06031K110.1%10PPM/KNS vs AMF06031K110.05%10PPM/KNP10 |
CAR06031.11KOHMS0.05%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1110ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | CMP06031K110.1%10PPM/KNS vs CAR06031.11KOHMS0.05%10PPMHP |