Part Details for P0603H4123CNTD by Vishay Intertechnologies
Overview of P0603H4123CNTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H4123CNTD
P0603H4123CNTD CAD Models
P0603H4123CNTD Part Data Attributes
|
P0603H4123CNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H4123CNTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for P0603H4123CNTD
This table gives cross-reference parts and alternative options found for P0603H4123CNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H4123CNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CBDX4123N | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | P0603H4123CNTD vs AR03CBDX4123N |
RNCF0603CTC412K | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603H4123CNTD vs RNCF0603CTC412K |
239040454124L | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | P0603H4123CNTD vs 239040454124L |
P0603H4123CNWA | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603H4123CNTD vs P0603H4123CNWA |
TP0350C4123RCE | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H4123CNTD vs TP0350C4123RCE |
ARG03CTD4123 | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603H4123CNTD vs ARG03CTD4123 |
RNCF0603CKC412K | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603H4123CNTD vs RNCF0603CKC412K |
AR03CBDX4123 | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603H4123CNTD vs AR03CBDX4123 |
RTX034123CEP3 | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H4123CNTD vs RTX034123CEP3 |
TP0350C4123T4E | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H4123CNTD vs TP0350C4123T4E |