Part Details for 239040454124L by YAGEO Corporation
Overview of 239040454124L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040454124L
239040454124L CAD Models
239040454124L Part Data Attributes
|
239040454124L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040454124L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239040454124L
This table gives cross-reference parts and alternative options found for 239040454124L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040454124L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H4123CBPE | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040454124L vs P0603H4123CBPE |
P0603H4123CNTD | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040454124L vs P0603H4123CNTD |
239044454124L | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040454124L vs 239044454124L |
RT0603CRE13412KL | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239040454124L vs RT0603CRE13412KL |
PRC0603TTC50412K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 239040454124L vs PRC0603TTC50412K+/-0.25% |
P0603H4123CNWA | Fixed Resistor, Thin Film, 0.125W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040454124L vs P0603H4123CNWA |
RTX034123CETP | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 239040454124L vs RTX034123CETP |
RNCF0603CKC412K | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239040454124L vs RNCF0603CKC412K |
RN73H1JTTD4123C50 | Fixed Resistor, Metal Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239040454124L vs RN73H1JTTD4123C50 |
AR03CBDX4123N | Fixed Resistor, Thin Film, 0.1W, 412000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | 239040454124L vs AR03CBDX4123N |