Part Details for P0603H3322FN by Vishay Sfernice
Overview of P0603H3322FN by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H3322FN
P0603H3322FN CAD Models
P0603H3322FN Part Data Attributes
|
P0603H3322FN
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0603H3322FN
Vishay Sfernice
RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 33200 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H3322FN
This table gives cross-reference parts and alternative options found for P0603H3322FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H3322FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-3322-FT50 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3322FN vs BLU0603ER-3322-FT50 |
239040473323L | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603H3322FN vs 239040473323L |
BLU0603A-3322-FB50Q | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3322FN vs BLU0603A-3322-FB50Q |
BLU0603P-3322-FB50Q | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H3322FN vs BLU0603P-3322-FB50Q |
RN73H1JTTD3322F50 | Fixed Resistor, Metal Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603H3322FN vs RN73H1JTTD3322F50 |
RTX033322FEP4 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H3322FN vs RTX033322FEP4 |
RT0603FRE1333K2L | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603H3322FN vs RT0603FRE1333K2L |
239040373323L | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | P0603H3322FN vs 239040373323L |
RTX033322FETP | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H3322FN vs RTX033322FETP |
RP73G1J33K2FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 33200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603H3322FN vs RP73G1J33K2FTG |