Part Details for 239040373323L by YAGEO Corporation
Overview of 239040373323L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040373323L
239040373323L CAD Models
239040373323L Part Data Attributes
|
239040373323L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040373323L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239040373323L
This table gives cross-reference parts and alternative options found for 239040373323L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040373323L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06FTS3322 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | 239040373323L vs RBS06FTS3322 |
AR03FTDX3322 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239040373323L vs AR03FTDX3322 |
BLU0603-3322-FB50 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239040373323L vs BLU0603-3322-FB50 |
RN731JTTDD3322F50 | Fixed Resistor, Thin Film, 0.063W, 33200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239040373323L vs RN731JTTDD3322F50 |
BLU0603M-3322-FB50Q | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239040373323L vs BLU0603M-3322-FB50Q |
239040473323L | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239040373323L vs 239040473323L |
BLU0603A-3322-FT50Q | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239040373323L vs BLU0603A-3322-FT50Q |
WF06Q3322FTLQ | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239040373323L vs WF06Q3322FTLQ |
P0603H3322FNTB. | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239040373323L vs P0603H3322FNTB. |
TP0350F3322TCE | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239040373323L vs TP0350F3322TCE |