Part Details for P0603H2553FNTD by Vishay Intertechnologies
Overview of P0603H2553FNTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H2553FNTD
P0603H2553FNTD CAD Models
P0603H2553FNTD Part Data Attributes
|
P0603H2553FNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H2553FNTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H2553FNTD
This table gives cross-reference parts and alternative options found for P0603H2553FNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H2553FNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040372554L | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | P0603H2553FNTD vs 239040372554L |
AS0603Q2553F-T5 | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P0603H2553FNTD vs AS0603Q2553F-T5 |
NTRH06F2553DTRF | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603H2553FNTD vs NTRH06F2553DTRF |
RP73G1J255KFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 255000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603H2553FNTD vs RP73G1J255KFTDF |
TP0350F2553T4E | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H2553FNTD vs TP0350F2553T4E |
BLU0603P-2553-FT50Q | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | P0603H2553FNTD vs BLU0603P-2553-FT50Q |
RBS06FTS2553 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | P0603H2553FNTD vs RBS06FTS2553 |
PRC0603TTC50X255K+-1% | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | P0603H2553FNTD vs PRC0603TTC50X255K+-1% |
TP0350F2553R4E | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H2553FNTD vs TP0350F2553R4E |
RP73G1J255KFTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 255000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | P0603H2553FNTD vs RP73G1J255KFTG |