Part Details for RP73G1J255KFTDF by TE Connectivity
Overview of RP73G1J255KFTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J255KFTDF
RP73G1J255KFTDF CAD Models
RP73G1J255KFTDF Part Data Attributes
|
RP73G1J255KFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J255KFTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 255000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J255KFTDF
This table gives cross-reference parts and alternative options found for RP73G1J255KFTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J255KFTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603ER-2553-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RP73G1J255KFTDF vs BLU0603ER-2553-FT50Q |
RBP06FBS2553 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RP73G1J255KFTDF vs RBP06FBS2553 |
BLU0603P-2553-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RP73G1J255KFTDF vs BLU0603P-2553-FB50Q |
RBP06FTS2553 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RP73G1J255KFTDF vs RBP06FTS2553 |
BLU0603P-2553-FB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RP73G1J255KFTDF vs BLU0603P-2553-FB50 |
239040372554L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RP73G1J255KFTDF vs 239040372554L |
RP73G1J255KFTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 255000ohm, SURFACE MOUNT, 0603, CHIP | RP73G1J255KFTDF vs RP73G1J255KFTG |
CAR0603255KOHMS1%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RP73G1J255KFTDF vs CAR0603255KOHMS1%50PPMHP |
AS0603Q2553F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J255KFTDF vs AS0603Q2553F-T5 |
BLU0603-2553-FB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RP73G1J255KFTDF vs BLU0603-2553-FB50 |