Part Details for P0603E4750BNT by Vishay Intertechnologies
Overview of P0603E4750BNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E4750BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P6101
|
Newark | P 0603 E 4750 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603E4750BNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.5200 | Buy Now |
DISTI #
P0603E4750BNT
|
Avnet Americas | Res Thin Film 0603 475 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0603E4750BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7496 / $5.4125 | Buy Now |
Part Details for P0603E4750BNT
P0603E4750BNT CAD Models
P0603E4750BNT Part Data Attributes
|
P0603E4750BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E4750BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E4750BNT
This table gives cross-reference parts and alternative options found for P0603E4750BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E4750BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J475RATDG | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603E4750BNT vs RP73F1J475RATDG |
CRT0603-BY-4750ELF | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603E4750BNT vs CRT0603-BY-4750ELF |
AMF0603475R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E4750BNT vs AMF0603475R0.1%25PPM/KNS |
AMF0603475R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E4750BNT vs AMF0603475R0.1%25PPM/KNP10 |
RN73H1JTTD4750B25 | Fixed Resistor, Metal Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603E4750BNT vs RN73H1JTTD4750B25 |
CRT0603-BY-4750EST | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603E4750BNT vs CRT0603-BY-4750EST |
BLU0603P-4750-AB25W | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E4750BNT vs BLU0603P-4750-AB25W |
TP0325B4750R5E | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E4750BNT vs TP0325B4750R5E |
TC0325B4750T5F | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | P0603E4750BNT vs TC0325B4750T5F |
TP0325B4750TCE | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E4750BNT vs TP0325B4750TCE |