Part Details for CRT0603-BY-4750EST by Bourns Inc
Overview of CRT0603-BY-4750EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-BY-4750EST
CRT0603-BY-4750EST CAD Models
CRT0603-BY-4750EST Part Data Attributes
|
CRT0603-BY-4750EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BY-4750EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BY-4750EST
This table gives cross-reference parts and alternative options found for CRT0603-BY-4750EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-4750EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J475RATDG | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BY-4750EST vs RP73F1J475RATDG |
CRT0603-BY-4750ELF | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-BY-4750EST vs CRT0603-BY-4750ELF |
AMF0603475R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BY-4750EST vs AMF0603475R0.1%25PPM/KNS |
AMF0603475R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BY-4750EST vs AMF0603475R0.1%25PPM/KNP10 |
RN73H1JTTD4750B25 | Fixed Resistor, Metal Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-BY-4750EST vs RN73H1JTTD4750B25 |
BLU0603P-4750-AB25W | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-4750EST vs BLU0603P-4750-AB25W |
TP0325B4750R5E | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-BY-4750EST vs TP0325B4750R5E |
P0603E4750BNT | Fixed Resistor, Thin Film, 0.125W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-BY-4750EST vs P0603E4750BNT |
TC0325B4750T5F | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-BY-4750EST vs TC0325B4750T5F |
TP0325B4750TCE | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-BY-4750EST vs TP0325B4750TCE |