Part Details for P0603C9530BB by Vishay Intertechnologies
Overview of P0603C9530BB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P0603C9530BB
P0603C9530BB CAD Models
P0603C9530BB Part Data Attributes
|
P0603C9530BB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603C9530BB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 953ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603C9530BB
This table gives cross-reference parts and alternative options found for P0603C9530BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603C9530BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-9530-BT5 | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603C9530BB vs BLU0603ER-9530-BT5 |
BLU0603-9530-BB5 | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603C9530BB vs BLU0603-9530-BB5 |
AR03ATSX9530N | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | P0603C9530BB vs AR03ATSX9530N |
BLU0603ER-9530-BB5Q | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603C9530BB vs BLU0603ER-9530-BB5Q |
BLU0603-9530-BB5W | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603C9530BB vs BLU0603-9530-BB5W |
CAR0603953OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | P0603C9530BB vs CAR0603953OHMS0.1%5PPMHP |
BLU0603ER-9530-BT5Q | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603C9530BB vs BLU0603ER-9530-BT5Q |
AR03BBSX9530 | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603C9530BB vs AR03BBSX9530 |
RT0603WRA10953RL | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603C9530BB vs RT0603WRA10953RL |
P0603C9530WBTR | Fixed Resistor, Thin Film, 0.125W, 953ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | P0603C9530BB vs P0603C9530WBTR |