Part Details for BLU0603-9530-BB5 by RCD Components Inc
Overview of BLU0603-9530-BB5 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
953008BFLF | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor | |
953008BFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ for Next Gen P4™ processor | |
953002CFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For Next GEN P4™ Processor |
Part Details for BLU0603-9530-BB5
BLU0603-9530-BB5 CAD Models
BLU0603-9530-BB5 Part Data Attributes
|
BLU0603-9530-BB5
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-9530-BB5
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-9530-BB5
This table gives cross-reference parts and alternative options found for BLU0603-9530-BB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-9530-BB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-9530-BT5 | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603-9530-BB5 vs BLU0603ER-9530-BT5 |
AR03ATSX9530N | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | BLU0603-9530-BB5 vs AR03ATSX9530N |
BLU0603ER-9530-BB5Q | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603-9530-BB5 vs BLU0603ER-9530-BB5Q |
BLU0603-9530-BB5W | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603-9530-BB5 vs BLU0603-9530-BB5W |
CAR0603953OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | BLU0603-9530-BB5 vs CAR0603953OHMS0.1%5PPMHP |
BLU0603ER-9530-BT5Q | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603-9530-BB5 vs BLU0603ER-9530-BT5Q |
AR03BBSX9530 | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603-9530-BB5 vs AR03BBSX9530 |
RT0603WRA10953RL | Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603-9530-BB5 vs RT0603WRA10953RL |
P0603C9530WBTR | Fixed Resistor, Thin Film, 0.125W, 953ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603-9530-BB5 vs P0603C9530WBTR |
P0603Z9530WNTC | Fixed Resistor, Thin Film, 0.125W, 953ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-9530-BB5 vs P0603Z9530WNTC |