There are no models available for this part yet.
Overview of P0206-1R0-KBQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P0206-1R0-KBQ by RCD Components Inc
Part Data Attributes for P0206-1R0-KBQ by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
DC Resistance
|
1 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
25.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.42 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.385 A
|
Self Resonance Frequency
|
230 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
25 MHz
|
Tolerance
|
10%
|
Alternate Parts for P0206-1R0-KBQ
This table gives cross-reference parts and alternative options found for P0206-1R0-KBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0206-1R0-KBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-3399-13-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | P0206-1R0-KBQ vs 550-3399-13-02-00-LF |
9230-20 | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core | Bourns Inc | P0206-1R0-KBQ vs 9230-20 |
P0206-1R0-KB | General Purpose Inductor, 1uH, 10%, 1 Element, | RCD Components Inc | P0206-1R0-KBQ vs P0206-1R0-KB |
ER1025-20KR | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | P0206-1R0-KBQ vs ER1025-20KR |
TP0206-1R0K | General Purpose Inductor, 1uH, 10%, 1 Element | TDK Corporation | P0206-1R0-KBQ vs TP0206-1R0K |
P0206-1R0-KTW | General Purpose Inductor, 1uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | P0206-1R0-KBQ vs P0206-1R0-KTW |
A2-1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | Associated Components Technology Inc | P0206-1R0-KBQ vs A2-1R0K |
9130-20 | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | Bourns Inc | P0206-1R0-KBQ vs 9130-20 |
75083-13 | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core | Gowanda Electronics Corporation | P0206-1R0-KBQ vs 75083-13 |
P0206-1R0-KBW | General Purpose Inductor, 1uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | P0206-1R0-KBQ vs P0206-1R0-KBW |