P0206-1R0-KBQ
vs
75083-13
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Cylindrical
|
DC Resistance |
1 Ω
|
1 Ω
|
Inductance-Nom (L) |
1 µH
|
1 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.5 mm
|
0.511 mm
|
Lead Length |
25.4 mm
|
36.525 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.42 mm
|
2.413 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk
|
TR
|
Quality Factor-Min (at L-nom) |
25
|
25
|
Rated Current-Max |
0.385 A
|
0.385 A
|
Self Resonance Frequency |
230 MHz
|
230 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
PRINTED WIRING PIN
|
Test Frequency |
25 MHz
|
25 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
2
|
Core Material |
|
PHENOLIC
|
|
|
|
Compare P0206-1R0-KBQ with alternatives
Compare 75083-13 with alternatives