Part Details for OX6242A-LX-5-FREQ-5 by Raltron Electronics Corporation
Overview of OX6242A-LX-5-FREQ-5 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for OX6242A-LX-5-FREQ-5
OX6242A-LX-5-FREQ-5 CAD Models
OX6242A-LX-5-FREQ-5 Part Data Attributes
|
OX6242A-LX-5-FREQ-5
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
OX6242A-LX-5-FREQ-5
Raltron Electronics Corporation
Sine Output Oscillator, 1MHz Min, 160MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 0.3 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 2.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Level | 0.632 V | |
Oven Supply Voltage | 5V | |
Phase Noise | -135 dBc/Hz | |
Physical Dimension | 50.8mm x 50.8mm x 101.6mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 5 W | |
Warm-up Time-Max | 7 Minute |