Part Details for EB13E2K2H-27.000M by Abracon Corporation
Overview of EB13E2K2H-27.000M by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for EB13E2K2H-27.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB13E2K2H-27.000M
|
Avnet Americas | Quartz Crystal Clock Oscillator 27MHz3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EB13E2K2H-27.000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for EB13E2K2H-27.000M
EB13E2K2H-27.000M CAD Models
EB13E2K2H-27.000M Part Data Attributes
Alternate Parts for EB13E2K2H-27.000M
This table gives cross-reference parts and alternative options found for EB13E2K2H-27.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB13E2K2H-27.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531CB27M0000DGR | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EB13E2K2H-27.000M vs 531CB27M0000DGR |
531CB27M0000DG | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EB13E2K2H-27.000M vs 531CB27M0000DG |
DSC1001DI3-027.0000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | EB13E2K2H-27.000M vs DSC1001DI3-027.0000 |
530CB27M0000BGR | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EB13E2K2H-27.000M vs 530CB27M0000BGR |
531CB27M0000BGR | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EB13E2K2H-27.000M vs 531CB27M0000BGR |
531PB27M0000BGR | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EB13E2K2H-27.000M vs 531PB27M0000BGR |
530PB27M0000BG | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EB13E2K2H-27.000M vs 530PB27M0000BG |
530CB27M0000DG | CMOS Output Clock Oscillator, 10MHz Min, 945MHz Max, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | EB13E2K2H-27.000M vs 530CB27M0000DG |
DSC1001DI3-027.0000T | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | EB13E2K2H-27.000M vs DSC1001DI3-027.0000T |
531PB27M0000DGR | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EB13E2K2H-27.000M vs 531PB27M0000DGR |