Part Details for OSC-15801-331Y by Data Device Corporation
Overview of OSC-15801-331Y by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OSC-15801-331Y
OSC-15801-331Y CAD Models
OSC-15801-331Y Part Data Attributes
|
OSC-15801-331Y
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
OSC-15801-331Y
Data Device Corporation
Excitation Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DEVICE CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | EXCITATION OSCILLATOR | |
JESD-30 Code | R-CDIP-T18 | |
Length | 25.45 mm | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-PRF-38534 Class D | |
Seated Height-Max | 5.72 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 20.32 mm |