Part Details for ORT42G5-1BM484I by Lattice Semiconductor Corporation
Overview of ORT42G5-1BM484I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ORT42G5-1BM484I
ORT42G5-1BM484I CAD Models
ORT42G5-1BM484I Part Data Attributes:
|
ORT42G5-1BM484I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ORT42G5-1BM484I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 1296 CLBs, 333000 Gates, LEAD FREE, FPBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FPBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-XBGA-B484 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1296 | |
Number of Equivalent Gates | 333000 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1296 CLBS, 333000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ORT42G5-1BM484I
This table gives cross-reference parts and alternative options found for ORT42G5-1BM484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORT42G5-1BM484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORT42G5-1BM484C | Field Programmable Gate Array, 1296 CLBs, 333000 Gates, LEAD FREE, FPBGA-484 | Lattice Semiconductor Corporation | ORT42G5-1BM484I vs ORT42G5-1BM484C |
ORT42G5-1BMN484I | Field Programmable Gate Array, 1296 CLBs, 333000 Gates, LEAD FREE, FPBGA-484 | Lattice Semiconductor Corporation | ORT42G5-1BM484I vs ORT42G5-1BMN484I |
ORT42G5-1BMN484C | Field Programmable Gate Array, 1296 CLBs, 333000 Gates, LEAD FREE, FPBGA-484 | Lattice Semiconductor Corporation | ORT42G5-1BM484I vs ORT42G5-1BMN484C |